Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD
6-SMD

CNY174SR2M

DigiKey Part Number
CNY174SR2MTR-ND - Tape & Reel (TR)
CNY174SR2MCT-ND - Cut Tape (CT)
CNY174SR2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CNY174SR2M
Description
OPTOISO 4.17KV TRANS W/BASE 6SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
CNY174SR2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
4170Vrms
Current Transfer Ratio (Min)
160% @ 10mA
Current Transfer Ratio (Max)
320% @ 10mA
Turn On / Turn Off Time (Typ)
2µs, 3µs
Rise / Fall Time (Typ)
4µs, 3.5µs (Max)
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.35V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.131
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,44600 €4,46 €
1000,32450 €32,45 €
5000,27030 €135,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,24278 €242,78 €
2.0000,22825 €456,50 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €