CNY173M_F132 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.149
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 40.126
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,58000 €
Datasheet
Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNY173M_F132

DigiKey Part Number
CNY173M_F132-ND
Manufacturer
Manufacturer Product Number
CNY173M_F132
Description
OPTOISO 4.17KV TRANS W/BASE 6DIP
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor with Base
Manufacturer
onsemi
Voltage - Output (Max)
70V
Packaging
Bulk
Current - Output / Channel
50mA
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.35V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
4170Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
100% @ 10mA
Operating Temperature
-40°C ~ 100°C
Current Transfer Ratio (Max)
200% @ 10mA
Mounting Type
Through Hole
Turn On / Turn Off Time (Typ)
2µs, 3µs
Package / Case
6-DIP (0.300", 7.62mm)
Rise / Fall Time (Typ)
4µs, 3.5µs (Max)
Supplier Device Package
6-DIP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CNY17F3Monsemi1.149CNY17F3MFS-ND0,54000 €Similar
CNY173Monsemi40.126CNY173M-ND0,59000 €Parametric Equivalent
CNY173VMonsemi0CNY173VM-ND0,58000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types