Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CNY172TM | |
|---|---|
DigiKey Part Number | CNY172TM-ND |
Manufacturer | |
Manufacturer Product Number | CNY172TM |
Description | OPTOISO 4.17KV TRANS W/BASE 6DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | CNY172TM Models |
Category | Output Type Transistor with Base |
Manufacturer onsemi | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 4170Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 63% @ 10mA | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Max) 125% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 2µs, 3µs | Package / Case 6-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 4µs, 3.5µs (Max) | Supplier Device Package 6-DIP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNY172TVM | onsemi | 1.662 | CNY172TVM-ND | 0,59000 € | Parametric Equivalent |
| CNY17-1-W00E | Broadcom Limited | 0 | CNY17-1-W00E-ND | 0,20054 € | Similar |
| CNY17-1-W60E | Broadcom Limited | 0 | CNY17-1-W60E-ND | 0,21637 € | Similar |
| CNY17-1G | Isocom Components 2004 LTD | 0 | 58-CNY17-1G-ND | 0,20847 € | Similar |
| CNY17-1M | Everlight Electronics Co Ltd | 0 | CNY17-1M-ND | 0,37097 € | Similar |





