


CNY171SR2M | |
|---|---|
DigiKey Part Number | CNY171SR2MTR-ND - Tape & Reel (TR) CNY171SR2MCT-ND - Cut Tape (CT) CNY171SR2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNY171SR2M |
Description | OPTOISO 4.17KV TRANS W/BASE 6SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CNY171SR2M Models |
Category | Output Type Transistor with Base |
Manufacturer onsemi | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 4170Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 40% @ 10mA | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Max) 80% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 2µs, 3µs | Package / Case 6-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3.5µs (Max) | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNY17-1-300E | Broadcom Limited | 12.196 | 516-CNY17-1-300E-ND | 0,55000 € | Similar |
| CNY17-1XSM | Isocom Components 2004 LTD | 1.017 | CNY17-1XSM-ND | 0,49000 € | Similar |
| CNY17-2XSM | Isocom Components 2004 LTD | 1.298 | CNY17-2XSM-ND | 0,49000 € | Similar |
| CNY17-3-500E | Broadcom Limited | 16.468 | 516-3205-1-ND | 0,55000 € | Similar |
| CNY17-3XSM | Isocom Components 2004 LTD | 847 | CNY17-3XSM-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,47100 € | 4,71 € |
| 100 | 0,34370 € | 34,37 € |
| 500 | 0,28690 € | 143,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25794 € | 257,94 € |
| 2.000 | 0,24273 € | 485,46 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

