
CNX39U300 | |
|---|---|
DigiKey Part Number | CNX39U300-ND |
Manufacturer | |
Manufacturer Product Number | CNX39U300 |
Description | OPTOISO 5.3KV TRANS W/BASE 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | CNX39U300 Models |
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Current - Output / Channel 100mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Obsolete | Current - DC Forward (If) (Max) 100 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 60% @ 10mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 100% @ 10mA | Package / Case 6-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 20µs, 20µs | Supplier Device Package 6-DIP |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNY172VM | onsemi | 3 | CNY172VM-ND | 0,58000 € | Similar |


