CNW85SD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 283
Unit Price: 0,57000 €
Datasheet
Image for CNW85SD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNW85SD

DigiKey Part Number
CNW85SD-ND
Manufacturer
Manufacturer Product Number
CNW85SD
Description
OPTOISO 5.9KV TRANS W/BASE 6-SMD
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5900Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor with Base
Manufacturer
onsemi
Voltage - Output (Max)
80V
Packaging
Tube
Current - Output / Channel
100mA
Part Status
Obsolete
Current - DC Forward (If) (Max)
100 mA
Number of Channels
1
Vce Saturation (Max)
400mV
Voltage - Isolation
5900Vrms
Mounting Type
Surface Mount
Current Transfer Ratio (Min)
0.63% @ 10mA
Package / Case
6-SMD, Gull Wing
Current Transfer Ratio (Max)
3.20% @ 10mA
Supplier Device Package
6-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CNY171SMonsemi283CNY171SM-ND0,57000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes