CNW84300 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 15.859
Unit Price: 0,40000 €
Datasheet
Optoisolator Transistor Output 5900Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNW84300

DigiKey Part Number
CNW84300-ND
Manufacturer
Manufacturer Product Number
CNW84300
Description
OPTOISOLTR 5.9KV 1CH TRANS 6-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5900Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5900Vrms
Current Transfer Ratio (Min)
0.63% @ 10mA
Current Transfer Ratio (Max)
3.20% @ 10mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
100mA
Voltage - Forward (Vf) (Typ)
-
Current - DC Forward (If) (Max)
100 mA
Vce Saturation (Max)
400mV
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
6-DIP (0.400", 10.16mm)
Supplier Device Package
6-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes