CNW82 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 5.128
Unit Price: 0,39000 €
Datasheet
Optoisolator Transistor Output 5900Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNW82

DigiKey Part Number
CNW82-ND
Manufacturer
Manufacturer Product Number
CNW82
Description
OPTOISOLTR 5.9KV 1CH TRANS 6-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5900Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
50V
Manufacturer
onsemi
Current - Output / Channel
100mA
Packaging
Tube
Current - DC Forward (If) (Max)
100 mA
Part Status
Obsolete
Vce Saturation (Max)
400mV
Number of Channels
1
Mounting Type
Through Hole
Voltage - Isolation
5900Vrms
Package / Case
6-DIP (0.400", 10.16mm)
Current Transfer Ratio (Min)
0.4% @ 10mA
Supplier Device Package
6-DIP
Input Type
DC
Base Product Number
Output Type
Transistor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CNY17F-1LITEON5.128160-1316-5-ND0,39000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes