CNW135300 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 2.932
Unit Price: 2,21000 €
Datasheet
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNW135300

DigiKey Part Number
CNW135300-ND
Manufacturer
Manufacturer Product Number
CNW135300
Description
OPTOISO 5KV TRANS W/BASE 8-DIP
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor with Base
Manufacturer
onsemi
Voltage - Output (Max)
20V
Packaging
Tube
Current - Output / Channel
10mA
Part Status
Obsolete
Current - DC Forward (If) (Max)
100 mA
Number of Channels
1
Mounting Type
Through Hole
Voltage - Isolation
5000Vrms
Package / Case
8-DIP (0.400", 10.16mm)
Current Transfer Ratio (Min)
7% @ 16mA
Supplier Device Package
8-DIP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCNW135-000EBroadcom Limited2.932516-1610-5-ND2,21000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes