Similar



CMPWR330SF | |
|---|---|
DigiKey Part Number | CMPWR330SF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMPWR330SF |
Description | IC REG LINEAR 3.3V 400MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CMPWR330SF Models |
Category | Voltage - Output (Min/Fixed) 3.3V |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 1.5 mA |
Packaging Tape & Reel (TR) | Protection Features Over Current, Over Temperature |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Regulators 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Max) 5.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPPM0301DR | Texas Instruments | 0 | 296-10873-1-ND | 3,44000 € | Similar |


