
CM6407 | |
|---|---|
DigiKey Part Number | CM6407-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM6407 |
Description | FILTER LC(PI) 35NH/24PF ESD SMD |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 7 Channel L = 35nH, C = 24pF 18-WFBGA, WLCSP |
Category | Resistance - Channel (Ohms) 125 |
Manufacturer onsemi | Values L = 35nH, C = 24pF |
Packaging Tape & Reel (TR) | ESD Protection Yes |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Low Pass | Applications Data Lines for Mobile Devices |
Filter Order 3rd | Mounting Type Surface Mount |
Technology LC (Pi) | Package / Case 18-WFBGA, WLCSP |
Number of Channels 7 | Size / Dimension 0.077" L x 0.061" W (1.96mm x 1.56mm) |
Center / Cutoff Frequency 250MHz (Cutoff) | Height 0.025" (0.64mm) |
Attenuation Value 7dB @ 5MHz | Base Product Number |

