LC (Pi) EMI Filter 3rd Order Low Pass 10 Channel L = 35nH, C = 15pF 24-WFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM6400A

DigiKey Part Number
CM6400A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM6400A
Description
FILTER LC(PI) 35NH/15PF ESD SMD
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 10 Channel L = 35nH, C = 15pF 24-WFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Channel (Ohms)
125
Manufacturer
onsemi
Values
L = 35nH, C = 15pF
Packaging
Tape & Reel (TR)
ESD Protection
Yes
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Low Pass
Applications
Data Lines for Mobile Devices
Filter Order
3rd
Mounting Type
Surface Mount
Technology
LC (Pi)
Package / Case
24-WFBGA, WLCSP
Number of Channels
10
Size / Dimension
0.077" L x 0.077" W (1.96mm x 1.96mm)
Center / Cutoff Frequency
250MHz (Cutoff)
Height
0.025" (0.64mm)
Attenuation Value
-7dB @ 5MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 10.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

10.000In Stock
Ships from Rochester Electronics, LLC