RC (Pi) EMI Filter 2nd Order Low Pass 10 Channel R = 70Ohms, C = 30pF 24-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM6320

DigiKey Part Number
CM6320-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM6320
Description
FILTER RC(PI) 70 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 10 Channel R = 70Ohms, C = 30pF 24-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
10
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
70
Values
R = 70Ohms, C = 30pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
24-UFBGA, WLCSP
Size / Dimension
0.077" L x 0.077" W (1.96mm x 1.96mm)
Height
0.025" (0.64mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

5.000In Stock
Ships from Rochester Electronics, LLC