RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 15Ohms, C = 5000pF 5-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM6205

DigiKey Part Number
CM6205-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM6205
Description
FILTER RC(PI) 15 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 15Ohms, C = 5000pF 5-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Values
R = 15Ohms, C = 5000pF
Manufacturer
onsemi
ESD Protection
Yes
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Applications
Audio
Type
Low Pass
Mounting Type
Surface Mount
Filter Order
2nd
Package / Case
5-UFBGA, WLCSP
Technology
RC (Pi)
Size / Dimension
0.047" L x 0.031" W (1.20mm x 0.80mm)
Number of Channels
2
Height
0.025" (0.64mm)
Resistance - Channel (Ohms)
15
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.