
CM6200 | |
|---|---|
DigiKey Part Number | CM6200-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM6200 |
Description | FILTER RC(PI) 25 OHMSESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 25Ohms, 2.2kOhms, C = 830pF, 1250pF 8-UFBGA, CSPBGA |
Datasheet | Datasheet |
Category | Values R = 25Ohms, 2.2kOhms, C = 830pF, 1250pF |
Manufacturer onsemi | ESD Protection Yes |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Applications Audio |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 2nd | Package / Case 8-UFBGA, CSPBGA |
Technology RC (Pi) | Size / Dimension 0.047" L x 0.047" W (1.20mm x 1.20mm) |
Number of Channels 2 | Height 0.025" (0.64mm) |
Resistance - Channel (Ohms) 25, 2.2k | Base Product Number |

