Image for CM6136 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM6136

DigiKey Part Number
488-CM6136-ND
Manufacturer
Manufacturer Product Number
CM6136
Description
TVS DIODE 12VWM 19.5VC 4WLCSP
Customer Reference
Detailed Description
19.5V Clamp 50A Ipp Tvs Diode Surface Mount 4-WLCSP (0.80x0.80)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
19.5V
Mfr
Current - Peak Pulse (10/1000µs)
50A
Packaging
Bulk
Power Line Protection
No
Part Status
Discontinued at DigiKey
Applications
General Purpose
Type
Zener
Operating Temperature
-30°C ~ 85°C (TA)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V (Max)
Package / Case
4-UFBGA, WLCSP
Voltage - Breakdown (Min)
15.5V
Supplier Device Package
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.