
CM6116 | |
|---|---|
DigiKey Part Number | CM6116-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM6116 |
Description | TVS DIODE 20VC 4WLCSP |
Customer Reference | |
Detailed Description | 20V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 4-WLCSP (0.80x0.80) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | 16V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, WLCSP | |
Supplier Device Package | ||
Base Product Number |

