
CM5100-01CP | |
|---|---|
DigiKey Part Number | CM5100-01CP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM5100-01CP |
Description | IC VIDEO INTERFACE 3MCP |
Customer Reference | |
Detailed Description | Video IC 3-MCP Package |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | - | |
Applications | - | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | 3-MCP | |
Base Product Number |

