
CM3202-02DE | |
|---|---|
DigiKey Part Number | CM3202-02DE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM3202-02DE |
Description | IC REG CONV DDR 2OUT 8WDFN |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 2 Output 8-WDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | CM3202-02DE Models |
Category | Voltage - Output 0.85V ~ 1.4V |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-WDFN Exposed Pad |
Applications Converter, DDR | Supplier Device Package 8-WDFN (3x3) |
Voltage - Input 3V ~ 3.6V | Base Product Number |
Number of Outputs 2 |

