CM2020-01TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 9.680
Unit Price: 0,77000 €
Datasheet
HDMI Port Protection 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM2020-01TR

DigiKey Part Number
CM2020-01TROSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM2020-01TR
Description
IC HDMI PORT PROTECTION 38-TSSOP
Customer Reference
Detailed Description
HDMI Port Protection 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CM2020-01TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
HDMI Port Protection
Applications
Consumer Electronics, DVD-RW Players, Set Top Box
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 105.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

105.000In Stock
Ships from Flip Electronics