Diode Array TVS Device 1 Circuit 6V Surface Mount 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM2009-00QR

DigiKey Part Number
CM2009-00QROSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM2009-00QR
Description
TVS DEV DIODE ARRAY 6V 16-QSOP
Customer Reference
Detailed Description
Diode Array TVS Device 1 Circuit 6V Surface Mount 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
CM2009-00QR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Clamping
6V
Technology
Diode Array
Number of Circuits
1
Applications
DVI-I, VGA Ports
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 240.202 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

240.202In Stock
Ships from Rochester Electronics, LLC