Monitors, TV Interface 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM2006-02QR

DigiKey Part Number
CM2006-02QROSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM2006-02QR
Description
IC INTERFACE SPECIALIZED 16QSOP
Customer Reference
Detailed Description
Monitors, TV Interface 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
CM2006-02QR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Monitors, TV
Interface
-
Voltage - Supply
5V
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable