
CM1690-08DE | |
|---|---|
DigiKey Part Number | CM1690-08DE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM1690-08DE |
Description | FILTR LC(PI) 12NH/16.5PF ESD SMD |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 8 Channel L = 12nH, C = 16.5pF 30 mA 16-UFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Current 30 mA |
Manufacturer onsemi | Values L = 12nH, C = 16.5pF |
Series | ESD Protection Yes |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Applications Data Lines for Mobile Devices |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 3rd | Package / Case 16-UFDFN Exposed Pad |
Technology LC (Pi) | Size / Dimension 0.130" L x 0.053" W (3.30mm x 1.35mm) |
Number of Channels 8 | Height 0.022" (0.55mm) |
Attenuation Value -35dB @ 1GHz ~ 3GHz | Base Product Number |
Resistance - Channel (Ohms) 8 |

