
CM1623-04DE | |
|---|---|
DigiKey Part Number | CM1623-04DE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM1623-04DE |
Description | FILTER RC(PI) 47 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 47Ohms, 100Ohms, C = 20pF 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Values R = 47Ohms, 100Ohms, C = 20pF |
Manufacturer onsemi | ESD Protection Yes |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Applications Data Lines for Mobile Devices |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 2nd | Package / Case 8-UFDFN Exposed Pad |
Technology RC (Pi) | Size / Dimension 0.067" L x 0.053" W (1.70mm x 1.35mm) |
Number of Channels 4 | Height 0.022" (0.55mm) |
Resistance - Channel (Ohms) 47, 100 | Base Product Number |

