CM1485-02SE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.880
Unit Price: 0,25000 €
Datasheet
RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 100Ohms, C = 12pF SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM1485-02SE

DigiKey Part Number
CM1485-02SE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM1485-02SE
Description
FILTER RC(PI) 100 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 100Ohms, C = 12pF SOT-563, SOT-666
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
2
Center / Cutoff Frequency
125MHz (Cutoff)
Attenuation Value
30dB @ 800MHz ~ 1GHz
Resistance - Channel (Ohms)
100
Values
R = 100Ohms, C = 12pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12.850 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

12.850In Stock
Ships from Rochester Electronics, LLC