
CM1461-08DE | |
|---|---|
DigiKey Part Number | CM1461-08DEOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM1461-08DE |
Description | FILTER LC(PI) 20NH/10PF ESD SMD |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 8 Channel L = 20nH (Total), C = 10pF 30 mA 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Current 30 mA |
Manufacturer onsemi | Values L = 20nH (Total), C = 10pF |
Series | ESD Protection Yes |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Applications Data Lines for Mobile Devices |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 3rd | Package / Case 16-WFDFN Exposed Pad |
Technology LC (Pi) | Size / Dimension 0.157" L x 0.063" W (4.00mm x 1.60mm) |
Number of Channels 8 | Height 0.031" (0.79mm) |
Attenuation Value 30dB @ 800MHz ~ 2.7GHz | Base Product Number |

