
CM1451-06CP | |
|---|---|
DigiKey Part Number | CM1451-06CPOSTR-ND - Tape & Reel (TR) CM1451-06CPOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CM1451-06CP |
Description | FILTER LC(PI) 34NH ESD SMD |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 5th Order Low Pass 6 Channel L = 34nH (Total), C = 28.5pF (Total) 30 mA 15-WFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | CM1451-06CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 5th | |
Technology | LC (Pi) | |
Number of Channels | 6 | |
Center / Cutoff Frequency | 260MHz (Cutoff) | |
Attenuation Value | 35dB @ 800MHz ~ 2.7GHz | |
Resistance - Channel (Ohms) | 18 | |
Current | 30 mA | |
Values | L = 34nH (Total), C = 28.5pF (Total) | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 15-WFBGA, WLCSP | |
Size / Dimension | 0.119" L x 0.054" W (3.01mm x 1.38mm) | |
Height | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,52100 € | 5,21 € |
| 25 | 0,48000 € | 12,00 € |
| 50 | 0,45120 € | 22,56 € |
| 100 | 0,42440 € | 42,44 € |
| 250 | 0,39132 € | 97,83 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

