
CM1443-04CP | |
|---|---|
DigiKey Part Number | CM1443-04CP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM1443-04CP |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100Ohms, C = 8.5pF 10-WFBGA, WLCSP |
Datasheet | Datasheet |
Category | Values R = 100Ohms, C = 8.5pF |
Manufacturer onsemi | ESD Protection Yes |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Applications Data Lines for Mobile Devices |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 2nd | Package / Case 10-WFBGA, WLCSP |
Technology RC (Pi) | Size / Dimension 0.061" L x 0.041" W (1.56mm x 1.05mm) |
Number of Channels 4 | Height 0.027" (0.69mm) |
Center / Cutoff Frequency 220MHz (Cutoff) | Base Product Number |
Resistance - Channel (Ohms) 100 |

