RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 15pF 15-WFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM1442-06CP

DigiKey Part Number
488-CM1442-06CPTR-ND - Tape & Reel (TR)
488-CM1442-06CPCT-ND - Cut Tape (CT)
488-CM1442-06CPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM1442-06CP
Description
FILTER RC(PI) 100 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 15pF 15-WFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Channel (Ohms)
100
Manufacturer
onsemi
Values
R = 100Ohms, C = 15pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ESD Protection
Yes
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Low Pass
Applications
Data Lines for Mobile Devices
Filter Order
2nd
Mounting Type
Surface Mount
Technology
RC (Pi)
Package / Case
15-WFBGA, WLCSP
Number of Channels
6
Size / Dimension
0.093" L x 0.041" W (2.36mm x 1.05mm)
Center / Cutoff Frequency
115MHz (Cutoff)
Height
0.028" (0.70mm)
Attenuation Value
30dB @ 800MHz ~ 6GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,23200 €2,32 €
250,21400 €5,35 €
500,20140 €10,07 €
1000,18940 €18,94 €
2500,17460 €43,65 €
5000,16422 €82,11 €
1.0000,15446 €154,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,14521 €508,24 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €