
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 8 | |
Center / Cutoff Frequency | 120MHz (Cutoff) | |
Attenuation Value | 30dB @ 1GHz ~ 3GHz | |
Resistance - Channel (Ohms) | 120 | |
Values | R = 100Ohms, C = 15pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFBGA, WLCSP | |
Size / Dimension | 0.157" L x 0.057" W (4.00mm x 1.46mm) | |
Height | 0.026" (0.65mm) |

