Similar

CM1419-02CP | |
|---|---|
DigiKey Part Number | CM1419-02CP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM1419-02CP |
Description | FILTER LC(PI) 3NH/117PF ESD SMD |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 2 Channel L = 3nH, C = 117pF 500 mA 5-WFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 2 | |
Center / Cutoff Frequency | 22MHz (Cutoff) | |
Attenuation Value | 30dB @ 1GHz | |
Resistance - Channel (Ohms) | 0.28 | |
Current | 500 mA | |
Values | L = 3nH, C = 117pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-WFBGA, WLCSP | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height | 0.028" (0.70mm) | |
Base Product Number |


