
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 53MHz (Cutoff) | |
Attenuation Value | 30dB @ 1GHz | |
Resistance - Channel (Ohms) | 110 | |
Current | 1 A | |
Values | R = 100Ohms, C = 47pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 11-WFBGA, WLCSP | |
Size / Dimension | 0.081" L x 0.057" W (2.05mm x 1.44mm) | |
Height | 0.028" (0.72mm) |

