Image for CM1407-08DE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM1407-08DE

DigiKey Part Number
488-CM1407-08DE-ND
Manufacturer
Manufacturer Product Number
CM1407-08DE
Description
FILTER RC(PI) 200 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 200Ohms, C = 7.5pF 1 A 16-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Channel (Ohms)
240
Manufacturer
onsemi
Current
1 A
Series
Values
R = 200Ohms, C = 7.5pF
Packaging
Bulk
ESD Protection
Yes
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Type
Low Pass
Applications
Data Lines for Mobile Devices
Filter Order
2nd
Mounting Type
Surface Mount
Technology
RC (Pi)
Package / Case
16-WFDFN Exposed Pad
Number of Channels
8
Size / Dimension
0.157" L x 0.063" W (4.00mm x 1.60mm)
Center / Cutoff Frequency
210MHz (Cutoff)
Height
0.031" (0.80mm)
Attenuation Value
25dB @ 800MHz ~ 3GHz
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.