
CM1406-04DE | |
|---|---|
DigiKey Part Number | CM1406-04DE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM1406-04DE |
Description | FILTER RC(PI) 200 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 200Ohms, C = 15pF 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Resistance - Channel (Ohms) 200 |
Manufacturer onsemi | Values R = 200Ohms, C = 15pF |
Packaging Tape & Reel (TR) | ESD Protection Yes |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Low Pass | Applications Data Lines for Mobile Devices |
Filter Order 2nd | Mounting Type Surface Mount |
Technology RC (Pi) | Package / Case 8-WFDFN Exposed Pad |
Number of Channels 4 | Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm) |
Center / Cutoff Frequency 105MHz (Cutoff) | Height 0.031" (0.79mm) |
Attenuation Value 30dB @ 800MHz ~ 3GHz | Base Product Number |

