cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM1402-03CP

DigiKey Part Number
CM1402-03CPOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM1402-03CP
Description
FILTER RC(PI) 47OHM ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 47Ohms, 100Ohms, C = 20pF 10-WFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
CM1402-03CP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
3
Center / Cutoff Frequency
77MHz, 85MHz (Cutoff)
Attenuation Value
30dB @ 1GHz
Resistance - Channel (Ohms)
47, 100
Values
R = 47Ohms, 100Ohms, C = 20pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
10-WFBGA, WLCSP
Size / Dimension
0.077" L x 0.052" W (1.96mm x 1.33mm)
Height
0.028" (0.72mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.