Image for CM1400-32CP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM1400-32CP

DigiKey Part Number
488-CM1400-32CP-ND
Manufacturer
Manufacturer Product Number
CM1400-32CP
Description
6-CHANNEL EMI FILTER ARRAY WITH
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 15-WLCSP (2.96x1.33)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
6
Voltage - Reverse Standoff (Typ)
-
Voltage - Breakdown (Min)
6.8V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
15-UFBGA, WLCSP
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.