
CM1293A-04SO | |
|---|---|
DigiKey Part Number | CM1293A-04SOOSTR-ND - Tape & Reel (TR) CM1293A-04SOOSCT-ND - Cut Tape (CT) CM1293A-04SOOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM1293A-04SO |
Description | TVS DIODE 3.3VWM 9.9VC SC74 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 9.9V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | CM1293A-04SO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 9.9V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | DVI, HDMI | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14900 € | 1,49 € |
| 100 | 0,09260 € | 9,26 € |
| 500 | 0,06808 € | 34,04 € |
| 1.000 | 0,06011 € | 60,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04626 € | 138,78 € |
| 6.000 | 0,04151 € | 249,06 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |











