
CM1402-03CP | |
|---|---|
DigiKey Part Number | CM1402-03CPOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM1402-03CP |
Description | FILTER RC(PI) 47OHM ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 47Ohms, 100Ohms, C = 20pF 10-WFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | CM1402-03CP Models |
Category | Resistance - Channel (Ohms) 47, 100 |
Manufacturer onsemi | Values R = 47Ohms, 100Ohms, C = 20pF |
Packaging Tape & Reel (TR) | ESD Protection Yes |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Low Pass | Applications Data Lines for Mobile Devices |
Filter Order 2nd | Mounting Type Surface Mount |
Technology RC (Pi) | Package / Case 10-WFBGA, WLCSP |
Number of Channels 3 | Size / Dimension 0.077" L x 0.052" W (1.96mm x 1.33mm) |
Center / Cutoff Frequency 77MHz, 85MHz (Cutoff) | Height 0.028" (0.72mm) |
Attenuation Value 30dB @ 1GHz | Base Product Number |








