
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Zener | Package / Case 8-UFDFN Exposed Pad |
Unidirectional Channels 8 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 6.1V (Min) | Base Product Number |
Voltage - Clamping (Max) @ Ipp 6.8V (Typ) |

