
CM1241-04D4 | |
|---|---|
DigiKey Part Number | CM1241-04D4OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM1241-04D4 |
Description | TVS DIODE 8.2VWM 9.64VC 8WDFN |
Customer Reference | |
Detailed Description | 9.64V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 8-WDFN (1.7x1.35) |
Datasheet | Datasheet |
EDA/CAD Models | CM1241-04D4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 8.2V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 9.64V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |

