Similar
Similar

Category | Power - Peak Pulse 150mW |
Mfr | Power Line Protection No |
Packaging Bulk | Applications USB |
Part Status Discontinued at DigiKey | Capacitance @ Frequency 0.14pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 85°C (TA) |
Unidirectional Channels 5 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.8V | Package / Case SOT-563, SOT-666 |
Voltage - Clamping (Max) @ Ipp 9V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NUP5120X6T1G | onsemi | 7.640 | NUP5120X6T1GOSCT-ND | 0,36000 € | Similar |
| SP1001-05JTG | Littelfuse Inc. | 1.114 | F2897CT-ND | 0,93000 € | Similar |



