CM1215-02SO is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 527
Unit Price: 0,49000 €
Datasheet
4.8V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM1215-02SO

DigiKey Part Number
CM1215-02SO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM1215-02SO
Description
TVS DIODE 4.8VC SOT23-5
Customer Reference
Detailed Description
4.8V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
-
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
4.8V (Typ)
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.990 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.990In Stock
Ships from Rochester Electronics, LLC