
CD4724BCN | |
|---|---|
DigiKey Part Number | CD4724BCN-ND |
Manufacturer | |
Manufacturer Product Number | CD4724BCN |
Description | IC D-TYPE ADDR 1:8 16-PDIP |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4724BCN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 3V ~ 15V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 50ns | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |


