
CD4724BCM | |
|---|---|
DigiKey Part Number | CD4724BCM-ND |
Manufacturer | |
Manufacturer Product Number | CD4724BCM |
Description | IC D-TYPE ADDR 1:8 16-SOIC |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4724BCM Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 50ns |
Series | Current - Output High, Low 8.8mA, 8.8mA |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type, Addressable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1:8 | Supplier Device Package |
Output Type Standard | Base Product Number |
Voltage - Supply 3V ~ 15V |

