D-Type, Addressable 1 Channel 1:8 IC Tri-State 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4723BCN

DigiKey Part Number
CD4723BCN-ND
Manufacturer
Manufacturer Product Number
CD4723BCN
Description
IC D-TYPE ADDR 1:8 16-PDIP
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Tri-State 16-PDIP
EDA/CAD Models
CD4723BCN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 15V
Mfr
Independent Circuits
1
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
16-DIP (0.300", 7.62mm)
Logic Type
D-Type, Addressable
Supplier Device Package
Circuit
1:8
Base Product Number
Output Type
Tri-State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.