
CD4538BCN | |
|---|---|
DigiKey Part Number | CD4538BCN-ND |
Manufacturer | |
Manufacturer Product Number | CD4538BCN |
Description | IC MMV 2-CIR 100-NS 16-PDIP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 100 ns 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4538BCN Models |
Category | Propagation Delay 100 ns |
Manufacturer onsemi | Current - Output High, Low 8.8mA, 8.8mA |
Series | Voltage - Supply 3 V ~ 15 V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Monostable | Package / Case 16-DIP (0.300", 7.62mm) |
Independent Circuits 2 | Supplier Device Package 16-PDIP |
Schmitt Trigger Input No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD14538BE | Texas Instruments | 6.610 | 296-14074-5-ND | 1,58000 € | Similar |



