
CD4519BCN | |
|---|---|
DigiKey Part Number | CD4519BCN-ND |
Manufacturer | |
Manufacturer Product Number | CD4519BCN |
Description | IC AND/OR SELECT 4BIT 16-PDIP |
Customer Reference | |
Detailed Description | AND/OR Select IC 16-PDIP |
Category | Number of Bits 4 |
Manufacturer onsemi | Mounting Type Through Hole |
Series | Package / Case 16-DIP (0.300", 7.62mm) |
Packaging Tube | Supplier Device Package 16-PDIP |
Part Status Obsolete | Base Product Number |
Logic Type AND/OR Select |

