
CD4516BCN | |
|---|---|
DigiKey Part Number | CD4516BCN-ND |
Manufacturer | |
Manufacturer Product Number | CD4516BCN |
Description | IC BINARY COUNTER |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge |
Category | Reset Asynchronous |
Manufacturer onsemi | Timing Synchronous |
Series | Count Rate 11 MHz |
Part Status Obsolete | Trigger Type Positive Edge |
Logic Type Binary Counter | Voltage - Supply 3 V ~ 15 V |
Direction Up, Down | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4516BE | Rochester Electronics, LLC | 10.625 | 2156-CD4516BE-ND | 1,12000 € | Direct |


