CD4075BCN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 891
Unit Price: 1,08000 €
Datasheet
OR Gate IC 3 Channel 14-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4075BCN

DigiKey Part Number
CD4075BCN-ND
Manufacturer
Manufacturer Product Number
CD4075BCN
Description
IC GATE OR 3CH 3-INP 14MDIP
Customer Reference
Detailed Description
OR Gate IC 3 Channel 14-MDIP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
3.4mA, 3.4mA
Mfr
Input Logic Level - Low
1.5V ~ 4V
Series
Input Logic Level - High
3.5V ~ 11V
Packaging
Bag
Max Propagation Delay @ V, Max CL
70ns @ 15V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Through Hole
Number of Circuits
3
Supplier Device Package
14-MDIP
Number of Inputs
3
Package / Case
14-DIP (0.300", 7.62mm)
Voltage - Supply
3V ~ 15V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4075BETexas Instruments891296-2065-5-ND1,08000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes