CD4066BCN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 522
Unit Price: 0,82000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9.674
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.598
Unit Price: 0,60000 €
Datasheet
4 Circuit IC Switch 1:1 240Ohm 14-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4066BCN

DigiKey Part Number
CD4066BCN-ND
Manufacturer
Manufacturer Product Number
CD4066BCN
Description
IC QUAD BILATERAL SWITCH 14DIP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 240Ohm 14-MDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4066BCN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Channel-to-Channel Matching (ΔRon)
5Ohm
Manufacturer
onsemi
Voltage - Supply, Single (V+)
3V ~ 18V
Series
-3db Bandwidth
40MHz
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
8pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Switch Circuit
SPST
Mounting Type
Through Hole
Multiplexer/Demultiplexer Circuit
1:1
Package / Case
14-DIP (0.300", 7.62mm)
Number of Circuits
4
Supplier Device Package
14-MDIP
On-State Resistance (Max)
240Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4066BETexas Instruments522296-2061-5-ND0,82000 €Direct
CD74HC4066ERochester Electronics, LLC9.6742156-CD74HC4066E-ND0,84000 €Similar
CD74HCT4066ETexas Instruments1.598296-2122-5-ND0,60000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes